Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-ELM 5080-25 33220430 Rack PSU 0-80V 0-25A 320W

Order Code:

64-5901

Brand: EA Elektro-Automatik MPN: 33220430 EAN-13: 4016139044668

Discontinued


The EA Elektro-Automatik EA-ELM 5080-25 is a Rack Mount Energy Recovering Multi Channel DC Load Module. In a rack for 19 inch systems, up to ten DC load units with 320W nominal power each can be installed (rack order code 64-5903). The modular units operate separately from each other, but they require they the rack as it contains the energy recovering DC-AC inverter.

This DC load module operates at 80V, and incorporates the common regulation modes constant voltage (CV), constant current (CC) and constant power (CP).

Equipped with an Ethernet port by default, the load unit can be easily integrated into a network of LAN devices. External control is possible via the included Windows software or via custom applications created in LabView or other IDEs. The commonly known communication protocols SCPI and ModBus are supported.


  • Multi-channel DC load
  • Energy recovery of the supplied DC energy into the local grid
  • Controller based digital control
  • Multilingual TFT touch panel
  • Sequence generator
  • Ethernet/LAN interface built-in
  • SCPI command language and ModBus supported
  • Supplied with an output voltage of 0 to 80V
  • Supplied with an output current of 0 to 25A
  • Supplied with an output power of 320W
  • Manufacturer: EA Elektro-Automatik EA-ELM 5080-25
Power Rating 320W
Output Voltage 80V
Current Rating 25A
Dimensions (L x W x H) 310 x 132.5 x 81mm
Input Connector Screw terminal
Supply Voltage Range (AC) 230V

Trustpilot