Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-EL 3400-25 Electronic Load 0-25A 0-400VDC 400W

EA Elektro-Automatik EA-EL 3400-25 Electronic Load 0-25A 0-400VDC 400W

Order Code:

54-7678

Brand: EA Elektro-Automatik MPN: 35320201 EAN-13: 4016138420432

Discontinued


This EA-EL 9000 electronic load 0-25A 0-400V DC 400Wfrom EA Elektro-Automatik puts an end to battery and power supply testing via resistant loads, as the electronic loads can now dynamically test - in dynamic operation, the microcontroller switches between two values A and B, according to the adjusted pulse width and duty cycle.

The four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR) can also be used in any combination with the three operation modes A, B and A/B.

Constant U/I/P/R, sawtooth, trapezium and square waves, adjustable flanks and pulse/break ratios, extremely fast regulation values (50 µs 10…90%), battery testing mode, two-line dot display, trigger output and analogue interface make this microcontroller an ideal testing device for laboratories, testing facilities and burn-in applications.


  • Pulse operation with adjustable duty cycle
  • Rise/Fall time adjustable
  • Battery test mode with time and capacity counter
  • Rack version
  • Rear screw terminals
  • Input current: 0-60A
  • Input voltage: 0-400V DC
  • Power: 400W
  • Weight: 6kg
  • 240 x 120 x 300m (W x H x D)
  • Manufacturer's part EA-EL 3400-25

Delivery includes: Power cable and user manual.
Constant Wattage 400W
Constant Voltage 0 to 400V
Input Current Max. 0 to 25A
Operating Modes CV, CC, CP, CR

Trustpilot