Easter Opening Hours and Delivery Dates here

Petzl E54H ULTRA VARIO Multi-Beam Headlamp 520 Lumen - Yellow/Black

Order Code:

63-5132

Brand: Petzl MPN: E54H EAN-13: 3342540094703
  • Country of Origin:
  • View All

Discontinued


The 520lm multi-beam headlamp from Petzl is suitable for the most demanding activities. You'll enjoy it if you need maximum light, as it ideal for activities requiring impeccable lighting (caving etc).

There are 4 lighting modes are available for this lamp, along with the following features:

Tilted downlight
Constant light output
Emergency lighting when battery is almost empty
Easy to grasp rotary switch allowing use with gloves
Tested conform to ANSI standard, F1
Very good impact resistance and pressure
Fast loading


  • Bulb type: LED
  • Colour: Yellow-black
  • Illumination range: 160m
  • Light duration (max.): 34hrs
  • Luminous flux (lumen): 450lm
  • No. of LEDs: 3
  • Power supply (LOV): rechargeable
  • Waterproof: yes (IP67, up to 1m, max. 30 min)
  • Weight: 375g
  • Weight, information: incl. rechargeable battery
  • Manufacturer's part E54H

Includes: headlamp, special helmet bracket, loader and manual.
Illumination Range 160m
Light duration (max.) 34hrs
Luminous flux (lumen) 450lm

You may also like


Trustpilot