Christmas Opening Hours and Delivery Dates here

Duracell PCA2437 Industrial Alkaline Battery LR14 C 1.5V 7.75Ah (Box 204)

Order Code:

18-3346

Brand: Duracell MPN: PCA2437

Discontinued


These Industrial Duracell Alkaline Manganese Dioxide 'C' Cell Batteries are supplied in packs of 204. The batteries will provide you with the quality power that you know and trust from Duracell, at a great price.

Consumers want a battery they can trust, to serve as the heart of their devices and Duracell has a reputation for going on long after their rivals have stopped. These batteries can be used in a wide variety of equipment including torches, flashlights safety equipment (such as gas detectors), microphones, communication devices, telemeters, measuring instruments and medical instruments.

Whether you are powering the ordinary devices you use most often or those that are most critical to your job, Duracell has alkaline batteries engineered to suit your professional needs.


  • Nominal voltage: 1.5V
  • Capacity: 7.75Ah
  • Impedance: 150mΩ @ 1kHz
  • Typical weight: 69g (2.4oz)
  • Typical volume: 26.9cm³ (1.6in³)
  • Terminals: Flat
  • Storage temperature range: 5°C to 30°C (41°F to 86°F)
  • Operating temperature range: -20°C to 54°C (-4°F to 130°F)
  • Designation: IEC: LR14
  • Supplied in boxes of 204
  • Type: AlkalineManganese Dioxide 'C' Cell Battery
  • Manufacturer's part: Duracell PCA2437

Trustpilot