Christmas Opening Hours and Delivery Dates here

Duracell PC1400 LR14 PROCELL CONSTANT Alkaline Batteries C - Single

Order Code:

18-3141

Brand: Duracell MPN: BBABDPBULKA EAN-13: 5000394123854
  • Country of Origin: Belgium
  • View All

Discontinued


Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications.
Type C
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 20 x 100mm
Pack Size 1
Voltage 1.5V
Weight (Per Battery) 0.07kg

Trustpilot