Easter Opening Hours and Delivery Dates here

Duracell Optimum MX2400 AAA Alkaline Batteries 1.5V - Pack of 4

Order Code:

18-3173

Brand: Duracell MPN: MX2400B4 EAN-13: 5000394137516
  • Country of Origin: Belgium
  • View All

Discontinued


Our best alkaline batteries – optimum performance. Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability. .
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Battery size(s) AAA
Battery type Single-use battery
Number of batteries included 4 pc(s)
Product colour Multicolour

Trustpilot