Duracell LED 6.5W GU10 Non Dimmable Bulb

Order Code:

55-2784

Brand: Duracell MPN: DURGU10-S7667

Discontinued


The Duracell LED GU10 6.5W non-dimmable bulb represents the latest in light technology – not only does it come on instantly at full brightness and shine brighter than the old type of LED energy saver, but also have an 85% less energy usage than a standard bulb, plus an average 25,000 hour lifespan.

This well designed bulb also features a GU10 cap fitting, whilst its power output matches the performance of a 50W bulb. The design also allows a 30° beam angle to radiate a 3000K warm white colour through clear glass, making it suitable for a wide range of applications such as table lamps and spotlights.
  • Long life
  • Energy saving - only 6.5W power consumption
  • CE safety approved and RoHS compliant
  • You may also like


    Trustpilot