Christmas Opening Hours and Delivery Dates here

Duracell DUR041660 AAAA 1.5V Alkaline Battery (Pack 2)

Order Code:

60-8307

Brand: Duracell MPN: DUR041660
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


A pack of two Duracell AAAA alkaline batteries commonly used in miniature equipment like laser pointers, digital cameras, halogen flashlights, remote-controlled toys, mobile phones, etc.
  • AAAA size alkaline batteries
  • 1.5V nominal voltage
  • Approx. size 42.5 x, 8.3mm diameter
  • Approx, weight 6g
  • Operating temperature -20 to +54°C
  • Supplied in a pack of 2

Trustpilot