Christmas Opening Hours and Delivery Dates here

Duracell Optimum MX1500 AA and MX2400 AAA Battery Range

Duracell Brand: Duracell
Our best alkaline batteries – Optimum performance are Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM batteries have a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability.
Description Image Product Buy Pricing (Ex VAT) Dimensions (H x W x D) Pack Size Weight (Per Battery) Type Chemistry Voltage
Duracell Optimum MX1500 AA Alkaline Batteries 1.5V - Pack of 4
Duracell Optimum MX1500 AA Alkaline Batteries 1.5V - Pack of 4
Standard range
Order code: 18-3166
MPN: MX1500B4

19 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £2.84
Price per unit Ex VAT
50 x 73mm 4 0.112kg AA Alkaline Manganese 1.5V
Duracell Optimum MX1500 AA Alkaline Batteries 1.5V - Pack of 8
Duracell Optimum MX1500 AA Alkaline Batteries 1.5V - Pack of 8
Standard range
Order code: 18-3167
MPN: MX1500B8

8 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £5.56
Price per unit Ex VAT
50 x 143mm 8 0.23kg AA Alkaline Manganese 1.5V


Trustpilot