Christmas Opening Hours and Delivery Dates here

Durable 109401 DURALINE Anti-slip Tape Black 15m x 25mm 1Piece

Order Code:

08-9483

Brand: Durable MPN: 109401 EAN-13: 4005546733777
Qty Unit Price (Inc VAT)
1+ £26.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Durable DURALINE GRIP 109401 is an anti-slip tape measuring 15 m in length and 25 mm in width. This reliable product enhances safety by providing grip on slippery surfaces. It is ideal for use in homes, offices, or industrial environments to prevent slipping accidents.
Type Anti-slip tape
Width 25mm
Length 15m
Colour Black
Thickness 0.7mm
Dimensions (L x W) 15 m x 25 mm
Material PlasticAluminium
Material thickness 0.7mm
Misc Attribute DURALINE GRIP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot