Christmas Opening Hours and Delivery Dates here

Dunlop 2114-45-steingrau Low-Cut Shoe Size 45 Stone Grey, Anti-Slip, HRO

Order Code:

08-9457

Brand: Dunlop MPN: 2114-45-steingrau EAN-13: 8435576202527
  • Country of Origin: Spain
  • View All

Discontinued


The Dunlop Flying Wing 2114-45-steingrau is a low-cut safety shoe in stone grey, available in EU size 45. This sturdy workplace footwear is designed for safety and comfort. It is ideal for use in various work environments requiring reliable safety boots.
Type Low-cut shoe
Colour Stone grey
Size EU 45
Material Leather with microfiber
Lacing type Shoe laces
Shoe width 10.5

Trustpilot