Duck Tape® 221262 Exterior Masking Tape 25mm x 50m

Order Code:

84-5173

Brand: DuckTape MPN: 221262 EAN-13: 0075353347102
  • Country of Origin: China
  • View All

Discontinued


This exterior masking tape from Duck® Tape is both very thin and supple and can be used for precise edges when applying plaster or castings. UV-resistant with a PE- laminated backing, the tape is easy to tear in a straight line, making it ideal for corners and hard to reach applications. It is also waterproof and can be applied up to 3 weeks (outside or inside) prior to painting (for best results remove immediately after painting).


  • Gives you the ultimate fine line finish!
  • For exterior paints and varnishes
  • Width: 25mm
  • Length: 50m
  • Manufacturer's part 221262
Type Exterior masking tape
Width 25mm
Length 50m

Trustpilot