Christmas Opening Hours and Delivery Dates here

DSG Canusa 8694025952 Canuflex-Minibox PBT V0 Cable Braiding Black 22mm 5m

Order Code:

63-0307

Brand: DSG-Canusa MPN: 8694025952 EAN-13: 4016138715293

Discontinued


This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is supplied in a Canuflex Minibox which is ideal for users who require small guantities at any one time.
  • Colour: Black
  • Supplied diameter 22mm
  • Length 5m
  • Manufacturer's part 8694025952
Sleeve Diameter 22mm
Colour Black
Length 5000mm

Trustpilot