Easter Opening Hours and Delivery Dates here

Dremel 2608846430 Multi Material Circular saw blade 85mm 1 pc(s)

Order Code:

16-2152

Brand: Dremel MPN: 2608846430? EAN-13: 8710364083343
Qty Unit Price (Inc VAT)
1+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Dremel 2608846430 is a circular saw blade designed with precision for use in multi-material cutting applications. With a diameter of 85 mm, this Dremel multi-material circular saw blade is engineered to work efficiently with a variety of materials including wood, plastic, and soft metal. The durability and sharpness of the blade make it suitable for professional tasks requiring clean and precise cuts, such as model making, cabinetry, and intricate detail work in architectural projects. This saw blade ensures compatibility with Dremel circular saws, offering engineers and craftsmen a reliable tool for both complex and straightforward cutting tasks. Designed for versatility, it is an essential component for tasks demanding precision and adaptability in material selection.
Type Circular saw blade
Content 1
Product Type Circular saw blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot