Easter Opening Hours and Delivery Dates here

Draper Expert Pcl Accura 1 Digital Tyre Inflator eads Psi Only)

Order Code:

91-6470

Brand: Draper Expert MPN: 42598
  • Country of Origin:
  • View All

Discontinued


Expert Quality, digital readout professional quality tyre inflator with clip-on connector suitable for use in transport depots and tyre fitting bays where speed and accuracy are paramount. Lightweight and shockproof with a biomorphic handle together with the direct valve mechanism provide user comfort and excellent rates of inflation/deflation. The pressure is checked by a robust ceramic sensor allowing precise measurement with tolerances well above the industry standard EC86/217. Reads in psi only. Supplied complete with 3V lithium battery. Carton packed.
    Specification:
  • Inflation flow: 910L/min @ 13bar
  • Inflation range: 0-174psi
  • Inlet pressure (max.): 218psi
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 1.8M (approx.)
Connector 1/4" (6,3 mm)

Trustpilot