Christmas Opening Hours and Delivery Dates here
Draper Expert 76916 1.1/8 1/2 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 76916 1.1/8" 1/2" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0349

Brand: Draper Expert MPN: 76916 EAN-13: 5010559769162
  • Country of Origin: China
  • View All

Discontinued


An imperial 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome plated and polished for corrosion protection.


  • Size: 1 1/8in.
  • 12-point, bi-hexagon
  • ½in. square drive
  • Chamfered end allows positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 76916

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
Type Bi-hexagon socket
Socket Size 1 1/8in
Material Chrome Vanadium Steel

Trustpilot