Christmas Opening Hours and Delivery Dates here
Draper Expert 69575 Knipex 200mm Combination Plier - Heavy Duty Handle

Draper Expert 69575 Knipex 200mm Combination Plier - Heavy Duty Handle

Order Code:

91-3344

Brand: Knipex MPN: 69575 EAN-13: 5010559695751
  • Country of Origin:
  • View All

Discontinued


Expert Quality, manufactured from special tool steel, oil hardened and tempered. Smoothly ground heads with cutting edges separately induction hardened to 60HRC for cutting hard and soft wires. Heavy duty moulded handles and slip guards for extra comfort and safety. Display packed.

Manufactured to DIN ISO 5746 Specifications


Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 3.8mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 200mm

Trustpilot