Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 54600 5m x 25mm Heavy Duty Battery Booster Cables

Order Code:  

91-1183

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 54600 Copy to clipboard EAN-13: 5010559546008
 Report an error

Discontinued

Battery booster cables suitable for 12V and 24V cars and light commercial vehicles.


  • Length: 5m
  • Heavy duty copper cable (25mm²)
  • Fitted with heavy duty fully insulated clips
  • Resealable PVC bag
  • Manufactured to BSAU 237A
  • Draper type 54600
Type Heavy-duty
Length 5m
Cable Section 25mm²

Reviews


Be the first to submit a review