Christmas Opening Hours and Delivery Dates here
Draper Expert 53338 18mm 3/8 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 53338 18mm 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0155

Brand: Draper Expert MPN: 53338 EAN-13: 5010559533381
  • Country of Origin: China
  • View All

Discontinued


A 12-point socket manufactured from chrome vanadium steel hardened, tempered chrome plated and polished for corrosion protection. Chamfered ends allow positive nut location.


  • Size: 18mm
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 53338

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 18mm
Material Chrome Vanadium Steel

Trustpilot