Draper Expert 51499 230V TIG HF Welder (160A)

Order Code:

92-0014

Brand: Draper Expert MPN: 51499 EAN-13: 5010559514991

Discontinued


Expert Quality, Supplied complete with TIG torch, one tungsten electrode, earth clamp and cable, ARC electrode holder and foot pedal control.Features: Microprocessor - controlled inverter with AC/DC pulse technology High frequency start function TIG AC and DC welding Slope down TIG function Digital display

  • Output amperage range TIG 10 - 160A
  • Output amperage range ARC/MMA 5 - 150A
  • Phase Single 230V
  • Input current 21A
  • Duty cycle 60% - 160A
  • Tungstens 2 x 150mm
  • DINSE socket size 9.5mm (10/25)
  • Dimensions 550 x 330 x 380mm
  • Weight 21kg
Type Inverter Tig Welders

Trustpilot