Christmas Opening Hours and Delivery Dates here

Draper Expert 21454 200mm Fully Insulated Knipex Long Nose Pliers

Order Code:

91-3330

Brand: Knipex MPN: 21454 EAN-13: 5010559214549
  • Country of Origin:
  • View All

Discontinued


Expert Quality, tested to 10,000V and insulated to 1000V AC and 1500V DC for live line working. Manufactured from vanadium steel, oil hardened and tempered. Smoothly ground chrome plated head with cutting edges separately induction hardened to 61HRC for cutting hard and soft wires. Straight, long flat-round jaws are serrated for easy grip. Heavy ‘SÕ Range plastic dipped insulated handles with slip guards for extra comfort and safety. Sold loose.

Manufactured to DIN ISO 5746 Specifications. Tested to EN60900:2004


Type Long nose
Handle Type VDE
Length 200mm

Trustpilot