Draper Expert 16169 600mm Opti-Vision® Magnetic Box Section Ergo-Grip® Levels

Order Code:

92-1998

Brand: Draper Expert MPN: 16169 EAN-13: 5010559161690

Discontinued


Expert Quality, tough aluminium box section levels comprising two highly visible ‘Opti-Vision' solid acrylic UV resistant vials, a reinforced horizontal vial with gradient lines and a vertical vial with side view into a patented curved profile for enhanced visibility. Electrostatically epoxy powder coated and baked for maximum protection. Fitted with ‘Ergo-Grip'™ non-slip handle on 60cm and two on 90cm, oversized bi-material shock absorbing end caps and two rare earth magnets. The base has a finely milled surface. Accuracy 0.5mm per 1M = 0.029� in standard position.

Type Spirit Level
Length 600mm
Number of Vials 2
Lifetime Warranty No

Trustpilot