Easter Opening Hours and Delivery Dates here

Draper Expert 65021 15m x 50mm Heavy Duty Strapping Tape

Order Code:

91-4964

Brand: Draper Expert MPN: 65021 EAN-13: 5010559650217
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 10 days


Expert Quality, tape with reinforced glass fibre mesh for extra strength. Ideal for repairing and reinforcing. Shrink wrapped in singles.


Type Fibreglass tape
Width 50mm
Length 15m
Colour White

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 29, 2015 | Question by: Rapid Customer | Product code: 91-4964
Q. Is this tape sticky on one side only?
A. Hi Maria. Thank you for your question. This heavy duty strapping tape is sticky on one side only.

Reviews

Be the first to submit a review

Trustpilot