Christmas Opening Hours and Delivery Dates here

Draper Expert 14443 26" Roller Tool Cabinet (7 Drawers)

Order Code:

91-9365

Brand: Draper Expert MPN: 14443 EAN-13: 5010559144433

Discontinued


Expert Quality, seven drawer roller cabinet, fitted with fixed and braked swivelling castors and attached with a side dump bin, side tool storage rack and soft grip pulling handles for easy manoeuvrability. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. Each tool cabinet is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Drawer Configuration:
  • 1x W 591 x D 408 x H 104mm
  • 1x W 591 x D 408 x H 50mm
  • 5x W 591 x D 408 x H 77mm
  • 1x W 591 x D 408 x H 320mm
  • Overall size:
  • W 672 x D 480 x H 1084mm
Type Roller Cabinets

Trustpilot