Easter Opening Hours and Delivery Dates here

Draper Expert 11174 72" Combined Roller Cabinet and Tool Chest (15 Drawer)

Order Code:

91-9346

Brand: Draper Expert MPN: 11174 EAN-13: 5010559111749

Discontinued


Expert Quality, fifteen drawer, professional combined roller cabinet and tool chest. Attached with an additional pull locker with internal storage. Fitted with spring loaded suspension fixed to braked and swiveling castors and soft grip handles for easy manoeuvrability. The reinforced lid is fitted with supportive gas struts and two soft grip handles. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners and a secure locking system Supplied with two keys. Each tool cabinet is Supplied with a EVA top mat. Carton packed on pallet.

  • Configuration:
  • 3 x drawers: 889 x 506 x 77mm
  • 2 x drawers: 889 x 506 x 104mm
  • 2 x drawers: 889 x 506 x 50mm
  • 2 x drawers: 397 x 506 x 77mm
  • 1 x drawer: 1344 x 506 x 131mm
  • 1 x drawer: 889 x 506 x 190mm
  • 1 x drawer: 889 x 506 x 104mm
  • 1 x drawer: 397 x 506 x 298mm
  • 1 x drawer: 397 x 506 x 185mm
  • 1 x drawer: 384 x 506 x 104mm
  • 1 x pull out locker: 1830 x 560 x 1690mm
Type Combined Cabinet and Chest

Trustpilot