Christmas Opening Hours and Delivery Dates here
Draper Expert 10805 T40 1/4 He. Tx Star Titanium Nitride Bit 100mm Long

Draper Expert 10805 T40 1/4" He. Tx Star Titanium Nitride Bit 100mm Long

Order Code:

91-3194

Brand: Draper Expert MPN: 10805 EAN-13: 5010559108053
  • Country of Origin: China
  • View All

Discontinued


A ¼in. hexagonal Tx-Star bit made from hardened and tempered S2 steel with a titanium nitride finish.


  • Size: T40
  • Length: 100mm
  • Pack quantity: 1
  • Draper type 10805
  • Draper Tx-Star products are compatible with Torx fixing systems
Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size T40
Head Type Torx
Number of Pieces 2
Overall Length 100mm

Trustpilot