Christmas Opening Hours and Delivery Dates here
Draper Expert 10783 No.3 1/4 Hex Cross Slot Titanium Nitride Ins Bit 100mm Long

Draper Expert 10783 No.3 1/4" Hex Cross Slot Titanium Nitride Ins Bit 100mm Long

Order Code:

91-3104

Brand: Draper Expert MPN: 10783 EAN-13: 5010559107834
  • Country of Origin: China
  • View All

Discontinued


A 1/4in. hex cross-slot bit made from S2 steel that has been hardened and tempered and has a titanium-nitride finish.


  • Length: 100mm
  • Tip size: No. 3
  • Pack quantity: 1
  • Draper type 10783
Type Driver Bit
Colour Gold
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Material S2 Steel
Number of Pieces 1
Overall Length 100mm

Trustpilot