Easter Opening Hours and Delivery Dates here

Draper 98915 Stainless Steel Booster Pump (800W)

Order Code:

91-8038

Brand: Draper MPN: 98915 EAN-13: 5010559989157
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £187.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/05/2026


Stainless steel bodied pump for home and garden water supplies. Automatic cut - off switch and 20L expansion tank ensure continuity of water pressure. Fitted with non - return valve and the double insulated impellerdeliversquiet and efficient performance.

  • Voltage 230V
  • Maximum output 50L/min
  • Maximum head height 38M
  • Motor 800W
  • Float switch N/A
  • Output aperture diameter 25mm
  • Max particle diameter N/A
  • Hose adaptor diameter 25mm
  • Weight 10.4kg
Type Surface Mounted and Booster Pumps
Motor 800w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot