Easter Opening Hours and Delivery Dates here

Draper 98419 Storm Force® 230V Belt and Disc Sander, 300W

Order Code:

92-5177

Brand: Draper MPN: 98419 EAN-13: 5010559984190
Qty Unit Price (Inc VAT)
1+ £127.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This compact benchtop combined belt and disc sander packs a punch when it comes to versatility.

The 25mm sanding belt is positioned vertically to its own worktable and there is a belt release and tracking knob to adjust the front wheel of the sander.

The 127mm diameter disc is provided with its own worktable and mitre fence.

The worktable is a decent size measuring 178 x 95mm, and it can pivot from 0-45 degrees for accurate angle sanding.

The machine has a no-volt switch for safety.

To keep the workspace clean, the sander can be connected to a vacuum for dust extraction and there is a 40mm outlet for both belt and disc.

This belt and disc sander achieves a smooth and detailed finish on woods and plastics.

It is ideal for craft and hobby work and is a worthwhile addition to a home workshop.

Supplied with sanding belt and disc.

  • Voltage: 230V
  • Power: 300W
  • No load speed: 2950rpm
  • Belt speed: 13.5m/s
  • Belt size: 25 x 762mm
  • Disc diameter: 127mm
  • Belt table size: 130 x 130mm
  • Disc table size (working): 178 x 95mm
  • Tilt: 0-450
  • Dust extraction outlets: 40mm
  • Dimensions (overall): 360 x 289 x 365mm
  • Weight: 7.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot