Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 77180 0.8mm Flux Cored Mig Wire - 450g

Order Code:  

91-6269

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77180  Copy to clipboard EAN-13: 5010559771806
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Self-shielding low alloy steel MIG wire in 450g spools. For use with Draper MIG welders and other manufacturers similar machines. Manufactured by SIF for Draper Tools. Carton packed.

Manufactured to AWS: E71T-GS


Weight 0.45kg
Diameter 0.8mm

Reviews


Be the first to submit a review