Easter Opening Hours and Delivery Dates here
Draper 76722 24V Battery Charger for Hammer Drill (91-5273) 76214

Draper 76722 24V Battery Charger for Hammer Drill (91-5273) 76214

Order Code:

91-5275

Brand: Draper MPN: 76722 EAN-13: 5010559767229

Discontinued


Draper 24V Battery Charger for use with Hammer Drill (91-5273) 76214.


    Specification:
  • Drilling capacities:
  • Mild steel: 12mm
  • Wood: 30mm
  • Masonry: 10mm
  • Speed (no load): 0-360/0-1260r/min
  • Chuck capacity: 13mm (keyless)
  • Spindle thread: 3/8" x 24UNF
  • Weight (inc. battery pack): 2.8kg

Trustpilot