Christmas Opening Hours and Delivery Dates here
Draper 76256 Wheel Kit for Bandsaw (91-5424) 76237

Draper 76256 Wheel Kit for Bandsaw (91-5424) 76237

Order Code:

91-5426

Brand: Draper MPN: 76256 EAN-13: 5010559762569
  • Country of Origin:
  • View All

Discontinued


The Draper Wheel Kit for Bandsaw (91-5424) 76237 has been designed for workshop use.
    Specification:
  • Maximum cutting height: 160mm
  • Throat depth: 305mm
  • Cutting speeds (2): 370 & 750M/min
  • Blade length: 2240mm
  • Table size: 400 x 480mm
  • Table tilt: 0-45°
  • Weight: 76kg

Trustpilot