Christmas Opening Hours and Delivery Dates here

Draper 71829 25m 16A 110V Industrial Cable Reel

Order Code:

91-6168

Brand: Draper MPN: 71829 EAN-13: 5010559718290

Discontinued


BS harmonized cable diameter 1.5mm² maximum load of 16A/1760W* and non-rewireable plug. Double socket plate. Sold loose.

Complies with BS5733, BS1363 and BS6500 Specifications. BSI Approved

*Maximum load fully unwound. If the extension cable is used fully wound then the max. load is reduced.


Type Drum
Socket Type Industrial
Cable Length 25m
Colour Yellow
Current Rating 16A
Number of Sockets 2

Trustpilot