Christmas Opening Hours and Delivery Dates here

Draper 64174 42mm Resetable Weatherproof 3 Num Combin Laminated Steel Padlock

Order Code:

91-5064

Brand: Draper MPN: 64174 EAN-13: 5010559641741
  • Country of Origin: Taiwan
  • View All

Discontinued


Three number combination (001-999), that is easily reset by use of tool supplied. Hardened steel shackle. Laminated body with plastic coating. Special cover to prevent damage to locked item. Incorporates weatherproof lock cover. Body size 42mm. Supplied complete with resetting tool. Display packed.

Draper Security Rating: 3


Type Resettable weatherproof laminated
Body Width 42mm
Material Steel
Locking Mechanism Double bolted locking

Trustpilot