Christmas Opening Hours and Delivery Dates here

Draper 56429 6V H4R25 / PJ 996 Heavy Duty Battery (Pack of 6)

Order Code:

91-4651

Brand: Draper MPN: 56429 EAN-13: 5010559564293
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


6V alkaline batteries, commonly used in large torches and lanterns.


  • Spring terminals
  • Supplied in packs of 6
Type PJ996
Chemistry Alkaline
Voltage 6V
Height 110mm
Width 67mm

Trustpilot