Draper 55942 XP20 20V Brushless 1/2" Impact Wrench (1000Nm) - Bare

Order Code:

91-7650

Brand: Draper MPN: 55942 EAN-13: 5010559559428

Discontinued


Features: XP20 multi - tool battery system, Brushless technology, Intelligent electronics, 4 electronic torque settings, Electronic smart reverse mode, FG reinforced housing, Smart reverse (stops impact and slows rotation when bolt/nut is loosened), Super bright LED worklight, Variable speed control with electronic brake, Supplied with tough carry case fitted with metal clasps, Batteries and chargers are available separately

  • Battery XP20 20V Li-ion
  • Impact Rate 0-2400bpm
  • No-load speed 0-1900rpm
  • Max Torque 1000Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case Yes
  • Weight (bare tool) 3.3Kg
Type XP20 20V Cordless Power Tools

Trustpilot