Christmas Opening Hours and Delivery Dates here

Draper 54627 3/8" Square Drive 10-80nm OR 88.5-708in-lb Ratchet Torque Wrench

Order Code:

91-1086

Brand: Draper MPN: 54627 EAN-13: 5010559546275
  • Country of Origin: Taiwan
  • View All

Discontinued


Reversible ratchet head. The Nm and lb-in scales are engraved on the barrel of the wrench. The micrometer type sleeve allows accurate preset torque values to be set. When torque is reached the wrench produces an audible click and a slight release of tension. Range: 10-80Nm/88.5-708lb-in. Overall length 280mm. Sold loose.


Type Torque wrench
Drive Size 3/8in
Length 280mm
Range 10 to 80Nm

Trustpilot