Christmas Opening Hours and Delivery Dates here

Draper 48561 Hepa Cartridge Filter For WDV50SS 48499, WDV50SS/110 & SWD1200

Order Code:

91-5540

Brand: Draper MPN: 48561 EAN-13: 5010559485611
  • Country of Origin: Italy
  • View All

Discontinued


The Draper Hepa Cartridge Filter for WDV50SS (91-5537) 48499, WDV50SS/110 and SWD1200 is ideally suited for use in the workshop and garage or DIY work around the home and garden.


    Specification:
  • Max. vacuum pressure: 26KPa (260mbar)
  • Max. air flow: 70L/sec
  • Tank volume: 50L
  • Power take off rating: 2200W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
Type Vacuum cleaner accessories

Trustpilot