Christmas Opening Hours and Delivery Dates here

Draper 43847 Quad Suction Lifter

Order Code:

91-1143

Brand: Draper MPN: 43847 EAN-13: 5010559438471
  • Country of Origin: China
  • View All

Discontinued


A four-cupped suction lifter for the easy lifting of smooth flat surfaced materials like glass, windscreens, marble, etc.


  • Manufactured from tough plastic with rubber suction cups
  • Suction cups 118mm diameter
  • Maximum lift 80kg
  • Safe working load (S.W.L.) 40kg
  • Draper type 43847
Type Suction lifter
Capacity 80kg
Size 118mm

Trustpilot