Christmas Opening Hours and Delivery Dates here

Draper 30781 17 Piece Offset Ratchet Screw and Socket Driver Set

Order Code:

91-2841

Brand: Draper MPN: 30781 EAN-13: 5010559307814
  • Country of Origin: Taiwan
  • View All

Discontinued


Offset ratchet screwdriver with 1/4" bit holder and 1/4" square drive male head for driving 1/4" square drive sockets and accessories. Ratchet has selector for forward/reverse and stop.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • Offset ratchet screwdriver with 1/4" bit holding facility
  • 2 plain slot bits size: 5 and 7mm
  • 2 cross slot bits: No.1 and 2
  • 2 PZ TYPE bits: No.1 and 2
  • 4 Draper TX-STAR bits: T10, T15, T20 and T25
  • 6 x 1/4" sq. drive carbon steel hexagon sockets size: 5.0, 5.5, 6.0, 7.0, 8.0 and 10.0mm
Blade Type Bits and sockets sets
Drive Type 1/4" Sq
Number of Pieces 17

Trustpilot