Easter Opening Hours and Delivery Dates here

Draper 26342 25m 230V Four Socket Industrial Cable Reel

Order Code:

91-6158

Brand: Draper MPN: 26342 EAN-13: 5010559263424

Discontinued


Industrial quality with a four socket plate. Sturdy metal frame with with easy wind handle. Maximum load 13A. Fitted with BS approved 3 pin rewireable plug.

Complies with BS1363A and BS EN61242 Specifications


  • Cable length approx. 25m
Type Drum
Socket Type UK
Cable Length 25m
Colour Black
Current Rating 13A
Number of Sockets 4

Trustpilot