Draper 26341 25m 230V Ac Four Socket Garden Cable Reel with RCD Adaptor

Order Code:

91-6161

Brand: Draper MPN: 26341 EAN-13: 5010559263417

Discontinued


RCD plug and metal frame carrying handle. RCD rated trip current 30mA and trip speed 30Ms (typical). Ideal for use in the garden and home. Four childproof socket outlets, gated for safety. Maximum load 10A*. Sold loose.

Complies with BS1363A and EN61242 Specifications. BSI Approved. RCD tested to BS7071 (1992)


Type Drum
Socket Type UK
Cable Length 25m
Colour Orange
Current Rating 10A
Number of Sockets 4

Trustpilot