Draper 230v 95l/min Sub Deep Water Well Pump with 36m Lift and Float Switch

Order Code:

91-6970

Brand: Draper MPN: 78780 EAN-13: 5010559787807

Discontinued


Pump with 1000W motor for use in areas where a large head height or high pressure is required ie pumping out wells etc. Will pump up to 10M deep. Thermal overload protection and float switch which automatically turns pump off when water level has dropped. Supplied complete with 15M (approx.) BS approved non-rewireable moulded plug and cable. Display carton.


    Specification:
  • Maximum head height: 36M
  • Maximum output: 95L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 4mm dia.
  • Motor: 1000W
  • Output aperture: 32mm dia
Type Deep water well pump
Capacity 5700L
Voltage 230V

Trustpilot