Draper 20512 Variable Speed Orbital Jigsaw With LED Work Light 710W 230V

Order Code:

91-7195

Brand: Draper MPN: 20512 EAN-13: 5010559205127

Discontinued


This variable-speed orbital Jigsaw from Draper, has a powerful 710W motor and can cut wood up to 85mm thick. It has an integral LED work light to illuminate the cutting line, especially useful when the saw is being used in poor lighting conditions. With 4 selectable orbit actions and the ability to take both universal and bayonet-fitting blades, this jigsaw is ideal for the professional woodworker.
  • Soft grip handle
  • LED work light to aid cutting
  • 85mm cutting capacity in wood
  • 4-position orbital action
  • 45° bevel cutting base
  • Uses universal or bayonet-fitting jigsaw blades
  • Dust extraction facility
  • Supplied complete with: hexagon key, jigsaw blade, width guide, 3m (approx.) mains cable and fitted UK 13A plug
  • Draper type PT782V / 20512

Trustpilot