Christmas Opening Hours and Delivery Dates here

Draper 18156 41 Piece T Handle Screwdriver and Socket Set

Order Code:

91-2848

Brand: Draper MPN: 18156 EAN-13: 5010559181568
  • Country of Origin:
  • View All

Discontinued


Chrome plated blade with 1/4" magnetic bit holder. Plastic T handle for maximum torque. Packed in blow moulded carrying case and display carton.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron inc.
  • handle with magnetic bit holder
  • adaptor 1/4" hexagon x 1/4" sq. drive (straight)
  • adaptor 1/4" hexagon x 1/4" sq. drive (90°)
  • adaptor 1/4" hexagon x 1/4" (F)
  • 7 plain slot bits size: 3.0, 4.0, 4.5, 5.0, 5.5, 6.0 and 7.0mm
  • 3 cross slot bits: No.1, 2 and 3
  • 3 PZ TYPE bits: No.1, 2 and 3
  • 2 Draper TX-STAR bits: T20 and T30
  • 4 x hexagonal bits: 3/32, 1/8, 5/32 and 3/16" AF
  • 9 x 1/4" sq. drive chrome vanadium steel hex. sockets size: 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0mm
  • 9 x 1/4" sq. drive chrome vanadium steel hex. socket size: 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8 and 13/32"

Trustpilot