Draper 15098 Storm Force Mini Plunge Saw 600W

Order Code:

91-7301

Brand: Draper MPN: 15098 EAN-13: 5010559150984

Discontinued


This mini plunge saw is part of the Storm Force range by Draper and has a powerful 600W motor. It has a fully adjustable plunge depth with parallel fence and laser-cutting guides to assist when cutting.


  • Soft grip handle and dust extraction facility ensure user comfort
  • Voltage 230V 50Hz
  • Blade diameter 89mm
  • Bore diameter 10mm
  • Max. depth of cut at 90° - 28.5mm
  • No load speed 5500rpm
  • Weight 2.3kg
  • Manufacturer's part 15098

Supplied with: two saw blades (one TCT, one diamond), 3m (approx.) cable and approved plug.
Voltage 230V
Power 600W
Bore 10mm
Diameter 89mm

Trustpilot