Christmas Opening Hours and Delivery Dates here

Draper 11776 3W COB/SMD LED Rechargeable Slimline Inspection Lamp 240 Lm (Ornge)

Order Code:

91-7405

Brand: Draper MPN: 11776 EAN-13: 5010559117765

Discontinued


3 watt COB inspection lamp with high and low 2 light settings producing 240 - lumen output and an SMD LED torch on the tip. Charged via a micro USB cable. Manufactured from shock - resistant plastic and fitted with a double pivot enabling the lamp to be folded flat or used at any angle and fitted with a magnetic base for hands - free operation. Supplied with a micro USB to USB cable.

  • Wattage 3W
  • Light Type COB LED/SMD LED
  • Lumens 170
  • Light Settings High/Low/SMD
  • Power Source 3.7 1.8Ah Li-ion battery
  • Burn Time 5 Hours
  • Charging Time 5 Hours
Type Rechargeables

Trustpilot