Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 07214 1.5kW 230V PTC Ceramic Heater

Order Code:  

91-5592

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 07214 Copy to clipboard
 Report an error

Discontinued

An energy efficient heater with a ceramic element and Positive Temperature Coefficient (PTC) technology that cuts off the power once the pre-defined temperature has been reached, saving costs and energy used. The oscillating heater has a fast heating response time, adjustable room thermostat, two heat settings, 1.5kW and 0.75kW, plus fan only for hot weather. It is fitted with an automatic cut-off function that operates if the unit is accidentally tipped over. Fitted with cable and approved plug.
  • Draper type Heat2, 07214

Reviews


Be the first to submit a review