DPDT On-off Right Angle Horizontal Toggle Switch

DPDT On-off Right Angle Horizontal Toggle Switch

Order Code:

75-0024

Brand: Salecom MPN: T8021-TNQ-H

Discontinued


Right Angle Miniature Toggle Switch, DPDT Contact, On-None-On Operation, 5A Contact Current, 125Vac Contact Voltage, Copper Alloy Contact, Silver Plated, -30ºC to +85ºC Operating Temperature, PC Thru-Hole Terminal, Bat Actuator, 5.08mm Long Actuator, 20.01mm Long, 12.7mm Wide, 11.43mm High, PCB Mounting Toggle Switches with Right-angled Pins, Horizontal Types Operate Left to Right when Mounted on a Horizontal PCB, Vertical Types Operate Up and Down when Mounted on a Horizontal PCB, PCB Pin Terminations, Salecom T8021 Series
Contact Configuration DPDT

Trustpilot