Double Coated Tape GPT-020, Transparent, 12 mm x 50 m, 0.2 mm

3M Brand: 3M
Designed for versatility: The 3M™ double-sided adhesive tape GPT-020P is transparent and 200 µm Dick. It is characterized by a modified, solvent free acrylate adhesive and is provided with a White printed PCK protective paper. The 3M double-sided adhesive tape GPT-020P offers good peeling and shear strength as well as a high adhesion on numerous surfaces - whether now with high or low surface energy.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Type Length Colour Adhesive type Carrier material Material thickness Max. temperature
3M GPT-020_12X50 Double Coated Tape GPT-020, Transparent, 12 mm x 50 m, 0.2 mm
3M GPT-020_12X50 Double Coated Tape GPT-020, Transparent, 12 mm x 50 m, 0.2 mm
Extended range
Order code: 87-8835
MPN: GPT-020_12X50

Available to back orderBack order, lead time 3 weeks
1+ £7.19
Price per unit Ex VAT
12mm (L x W) 50 m x 12 mm Double Sided Tape 50m Transparent Acrylic Paper 0.2mm +90°C
3M GPT-020_19X50 Double Coated Tape GPT-020, Transparent, 19 mm x 50 m, 0.2 mm
3M GPT-020_19X50 Double Coated Tape GPT-020, Transparent, 19 mm x 50 m, 0.2 mm
Extended range
Order code: 87-8836
MPN: GPT-020_19X50

Available to back orderBack order, lead time 3 weeks
1+ £10.49
Price per unit Ex VAT
19mm (L x W) 50 m x 19 mm Double Sided Tape 50m Transparent Acrylic Paper 0.2mm +90°C
3M GPT-020_25X50 Double Coated Tape GPT-020, Transparent, 25 mm x 50 m, 0.2 mm
3M GPT-020_25X50 Double Coated Tape GPT-020, Transparent, 25 mm x 50 m, 0.2 mm
Extended range
Order code: 87-8837
MPN: GPT-020_25X50

Available to back orderBack order, lead time 3 weeks
1+ £12.29
Price per unit Ex VAT
25mm (L x W) 50 m x 25 mm Double Sided Tape 50m Transparent Acrylic Paper 0.2mm +90°C


Trustpilot